Low

MICROCHIP  PIC16F684-E/P.  8-Bit Microcontroller IC

MICROCHIP PIC16F684-E/P.
MICROCHIP PIC16F684-E/P.
Technical Data Sheet (3.19MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP PIC16F684-E/P.
MICROCHIP PIC16F684-E/P.

Product Information

Controller Family/Series:
PIC16F
CPU Speed:
20MHz
Program Memory Size:
3.5KB
RAM Memory Size:
128Byte
No. of Pins:
14Pins
MCU Case Style:
DIP
No. of I/O's:
12I/O's
Embedded Interface Type:
-
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001815