Low

MICROCHIP  PIC18LF14K50-I/SO  8 Bit Microcontroller, Flash, PIC18LFxxKxx, 48 MHz, 16 KB, 768 Byte, 20 Pins, SOIC

MICROCHIP PIC18LF14K50-I/SO
Technical Data Sheet (3.89MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC18LF14K50-I/SO is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller with nanoWatt XLP Technology packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 15 general-purpose I/O pins, tow comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 3.6V.
  • USB 2.0 Compliant SIE
  • C Compiler optimized architecture
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 Single-cycle hardware multiplier
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watchdog timer (WDT)
  • Power saving SLEEP mode
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • Enhanced Capture/Compare/PWM (ECCP)
  • 256bytes of EEPROM data memory
  • Programmable brown-out reset (BOR)
  • In-Circuit Serial Programming™ (ICSP™)
  • Programmable code protection
  • In-Circuit debug
  • Self-reprogrammable under software control

Product Information

Controller Family/Series:
PIC18LFxxKxx
CPU Speed:
48MHz
Program Memory Size:
16KB
RAM Memory Size:
768Byte
No. of Pins:
20Pins
MCU Case Style:
SOIC
No. of I/O's:
15I/O's
Embedded Interface Type:
EUSART, I2C, SPI, USB
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC18 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Motor Drive & Control;
  • Lighting;
  • Medical;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000789