Low

MICROCHIP  PIC32MX110F016B-I/SO  IC, 32BIT MCU, PIC32, 40MHz, SOIC-28

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX110F016B-I/SO
Order Code:
2135380
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX110F016B-I/SO
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
40MHz
Program Memory Size:
16KB
RAM Memory Size:
4KB
No. of Pins:
28Pins
MCU Case Style:
SOIC
No. of I/O's:
21I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 1 - Unlimited
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
0

Alternatives

Associated Products