Low

MICROCHIP  PIC32MX220F032D-50I/ML  MICROCONTROLLER MCU, 32 BIT, PIC32, 50MHZ, QFN-44

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX220F032D-50I/ML
Order Code:
2400272
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX220F032D-50I/ML
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
50MHz
Program Memory Size:
32KB
RAM Memory Size:
8KB
No. of Pins:
44Pins
MCU Case Style:
QFN
No. of I/O's:
33I/O's
Embedded Interface Type:
I2C, I2S, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 1 - Unlimited
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.000404

Associated Products