Low

MICROCHIP  PIC32MX530F128H-I/MR  32 Bit Microcontroller, Human Machine Interface, PIC32, 50 MHz, 128 KB, 16 KB, 64 Pins, QFN

Technical Data Sheet (4.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP PIC32MX530F128H-I/MR
Video

Product Information

Architecture:
PIC32
CPU Speed:
50MHz
Program Memory Size:
128KB
RAM Memory Size:
16KB
No. of Pins:
64Pins
MCU Case Style:
QFN
No. of I/O's:
49I/O's
Embedded Interface Type:
CAN, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002