Low

MICROCHIP  PIC32MX550F256L-I/PF  PIC/DSPIC Microcontroller, Human Machine Interface, PIC32, 32bit, 50 MHz, 256 KB, 32 KB, 100 Pins

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX550F256L-I/PF
Order Code:
2470009
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX550F256L-I/PF
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
50MHz
Program Memory Size:
256KB
RAM Memory Size:
32KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
81I/O's
Embedded Interface Type:
CAN, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0002

Associated Products