Low

PIC32MX570F512L-I/PF - 

PIC/DSPIC Microcontroller, Human Machine Interface, PIC32, 32bit, 50 MHz, 512 KB, 64 KB, 100 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX570F512L-I/PF
Order Code:
2465604
Product Range
PIC32 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PIC32MX570F512L-I/PF is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standardized features including 512kB of addressable program memory size, 3kB of Auxiliary flash, 65536bytes of data memory size, Three comparators and 48-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 50MHz with wide operating voltage of 2.3 to 3.6V.
  • 5 Stage pipeline
  • 83DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • CODEC Interface (I2S,AC97)
  • Peripheral pin select (PPS) Crossbar
  • Controller area network (CAN)
  • Instruction trace

Applications

Communications & Networking, Audio, Embedded Design & Development, Multimedia

Product Information

:
PIC32
:
32bit
:
50MHz
:
512KB
:
64KB
:
100Pins
:
TQFP
:
81I/O's
:
CAN, I2C, I2S, SPI, UART, USB
:
2.3V
:
3.6V
:
Each
:
PIC32 Microcontrollers
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

73 In stock

25 available for next business day delivery

48 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
S$6.67 ( S$7.14  Inc. GST) S$ 7.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$6.67 (S$7.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.