Low

MICROCHIP  PIC32MX575F256H-80I/PT  IC, 32BIT MCU, PIC32, 80MHz, TQFP-64

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX575F256H-80I/PT
Order Code:
2143155
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX575F256H-80I/PT
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
80MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
53I/O's
Embedded Interface Type:
CAN, I2C, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002385