Low

MICROCHIP  PIC32MX675F256H-80I/PT  32 Bit Microcontroller, Graphics Interface, PIC32, 80 MHz, 256 KB, 64 KB, 64 Pins, TQFP

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX675F256H-80I/PT
Order Code:
1778964
MICROCHIP PIC32MX675F256H-80I/PT
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIC32MX675F256H-80I/PT is a high performance PIC32MX family 32-bit Microcontroller packs powerful PIC®(RISC) architecture with MIPS M4K core. This product offer all of the advantages of the well recognized high-performance x32 architecture with standar...
  • 5 Stage pipeline
  • 105DMIPS MIPS M4K Core
  • 8-Channel DMA
  • full-speed USB 2.0 Device/Host/OTG
  • Five 16-bit timers
  • Two 32-bit timers
  • 5x Capture/Compare/PWM (CCP)
  • 10/100 Base-TX Ethernet Mac
  • Instruction trace

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
80MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
64Pins
MCU Case Style:
TQFP
No. of I/O's:
53I/O's
Embedded Interface Type:
ENET, I2C, SPI, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 3 - 168 hours
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Audio;
  • Embedded Design & Development;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002313

Associated Products