Low

MICROCHIP  PIC32MX675F256L-80I/BG  32 Bit Microcontroller, PIC32, 80 MHz, 256 KB, 64 KB, 121 Pins, BGA

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC32MX675F256L-80I/BG
Order Code:
1778965
Technical Datasheet:
See all Technical Docs
MICROCHIP PIC32MX675F256L-80I/BG
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
PIC32
No. of Bits:
32bit
CPU Speed:
80MHz
Program Memory Size:
256KB
RAM Memory Size:
64KB
No. of Pins:
121Pins
MCU Case Style:
BGA
No. of I/O's:
85I/O's
Embedded Interface Type:
ENET, I2C, SPI, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000003

Associated Products