Low

MICROCHIP  PIC32MX795F512L-80I/PT  IC, 32BIT MCU, PIC32, 80MHz, TQFP-100

Technical Data Sheet (5.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MICROCHIP PIC32MX795F512L-80I/PT
Video

Product Information

Architecture:
PIC32
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
128KB
No. of Pins:
100Pins
MCU Case Style:
TQFP
No. of I/O's:
85I/O's
Embedded Interface Type:
CAN, ENET, I2C, SPI, UART, USB
Supply Voltage Min:
2.3V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
PIC32 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.002373

Alternatives

Associated Products