Low

MICROCHIP  RN42U-I/RM  BLUETOOTH, VERSION 2.1, 2.402-2.48GHZ, 3MBPS

MICROCHIP RN42U-I/RM
Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN42U-I/RM
Order Code:
2407546
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bluetooth Version:
Bluetooth 2.1 + EDR
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Signal Range Max:
20m
Data Rate:
3Mbps
Bluetooth Class:
Class 2
Receive Sensitivity:
-80dBm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
.003487

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.