Low

MICROCHIP  TC4428AEOA  MOSFET Driver, Low Side, 4.5V-18V supply, 1.5A and 7 ohm output, SOIC-8

MICROCHIP TC4428AEOA
Technical Data Sheet (414.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Driver Configuration:
Low Side
Peak Output Current:
1.5A
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Input Delay:
38ns
Output Delay:
38ns
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85235290
Weight (kg):
.0001

Alternatives