Low

MICROCHIP  USB2514I-HZH  USB HUB CONTROLLER, 480MBPS, QFN-36

MICROCHIP USB2514I-HZH
Technical Data Sheet (979.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

USB Type:
USB Hub Controller
USB Standard:
USB 2.0
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
VQFN
No. of Pins:
48Pins
Data Rate:
480Mbps
No. of Ports:
4 Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001724

Associated Products

Similar Products