Low

MICROCHIP  USB2641I-HZH-02  USB PERIPHERAL CONTROLLER W/ HUB, 480MBPS, QFN

MICROCHIP USB2641I-HZH-02
Technical Data Sheet (1.25MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

USB Type:
Peripheral Controller, USB Hub
USB Standard:
USB 2.0
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
QFN
No. of Pins:
48Pins
Data Rate:
480Mbps
No. of Ports:
2 Port
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002005

Alternatives

USB Interface, USB Hub, USB 2.0, 3 V, 3.6 V, QFN, 48 Pins

MICROCHIP

247 in stock

Price for: Each

1+ S$4.98 25+ S$4.15 100+ S$3.77

Buy

Similar Products