Low

MICROCHIP  USB2660-JZX  USB MEDIA CONTROLLER W/ HUB, 480MBPS, QFN-64

MICROCHIP USB2660-JZX
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

USB Type:
Peripheral Controller, USB Hub
USB Standard:
USB 2.0
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
QFN
No. of Pins:
64Pins
Data Rate:
480Mbps
No. of Ports:
2 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002019

Alternatives

Similar Products