Low

MICROCHIP  USB5533B-5000JZX  USB HUB CONTROLLER, 5GBPS, QFN-64

MICROCHIP USB5533B-5000JZX
Technical Data Sheet (827.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

USB Type:
USB Hub Controller
USB Standard:
USB 3.0
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
QFN
No. of Pins:
64Pins
Data Rate:
5Gbps
No. of Ports:
3 Port
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002173

Similar Products