Low

MIDAS  MC11609A6W-BNMLW  Alphanumeric LCD, 16 x 1, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC11609A6W-BNMLW
Technical Data Sheet (3.37MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 1 line of 16 characters - 1 x 16 also referred to as 16 x 1
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 122.0 x 33.0 x 15.2mm
  • Viewing area - 99.0 x 13.0mm
  • 9mm character (actual dimension 4.84 x 9.22mm)

Product Information

Character Count x Line:
16 x 1
Display Appearance:
White on Blue
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Transmissive
Character Size:
9.22mm
LCD Display Type:
BSTN
Module Size:
122mm x 33mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
White
Packaging:
Each
Product Range:
MC11609A6W Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.06

Alternatives

Alphanumeric LCD, 16 x 1, 5V, English, Japanese, Transmissive

MIDAS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$21.31 5+ S$19.19 10+ S$17.44 50+ S$16.00

Buy

Associated Products