Low

MIDAS  MC20805A6W-GPR  Alphanumeric LCD, 8 x 2, Black on Grey, 5 V, Parallel, English, Japanese, Reflective

MIDAS MC20805A6W-GPR
Technical Data Sheet (3.34MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 8 characters - 2 x 8 also referred to as 8 x 2
  • Positive mode grey STN material
  • Appearance - blue/black characters on grey background
  • Reflective technology, generally for high ambient light and low power applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, with SPI (serial) interface
  • Display duty 1/16, Driving bias 1/5
  • No backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole DIL (side, left, 2x8) connection, 2.54mm pitch
  • Overall max dimensions - 58.0 x 32.0 x 9.5mm
  • Viewing area - 38.0 x 16.0mm
  • 5mm character (actual dimension 2.96 x 5.56mm)

Product Information

Character Count x Line:
8 x 2
Display Appearance:
Black on Grey
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Reflective
Character Size:
5.56mm
LCD Display Type:
STN
Module Size:
58mm x 32mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
No Backlight
Packaging:
Each
Product Range:
MC20805A6WSeries
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.035

Alternatives

Alphanumeric LCD, 8 x 2, 5V, English, Japanese, Reflective

MIDAS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$10.22 5+ S$9.58 10+ S$8.71 50+ S$7.97

Buy

Associated Products