Low

MC21605G6WD-BNMLW - 

Alphanumeric LCD, 16 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21605G6WD-BNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605G6WD-BNMLW
Order Code:
2063235
Product Range
MC21605G6W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
5V
:
COB
:
-20°C
:
White
:
5.23mm
:
70°C
:
White on Blue
:
16 x 2
:
BSTN
:
MC21605G6W Series
:
Transmissive
:
Parallel
:
English, Japanese
:
Each
:
80mm x 36mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top left) connection, 2.54mm pitch
  • Overall max dimensions - 80.0 x 36.0 x 11.0mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products