Low

MIDAS  MC42005B6WK-SPTLY  Alphanumeric LCD, 20 x 4, Black on Yellow / Green, 5V, Parallel, English, Euro, Transflective

MIDAS MC42005B6WK-SPTLY
Technical Data Sheet (3.50MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/European font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top right) connection, 2.54mm pitch
  • Overall max dimensions - 98.0 x 60.0 x 15.0mm
  • Viewing area - 76.0 x 25.2mm
  • 5mm character (actual dimension 2.95 x 4.75mm)

Product Information

Character Count x Line:
20 x 4
Display Appearance:
Black on Yellow / Green
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Euro
Display Mode:
Transflective
Character Size:
4.75mm
LCD Display Type:
STN
Module Size:
98mm x 60mm
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
Display Construction:
COB
Backlighting Colour:
Yellow / Green
Packaging:
Each
Product Range:
MC42005B6W Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85312095
Weight (kg):
.08

Associated Products