Low

MILLER (ABECO)  574  DESOLDERING PUMP, ANTISTATIC

MILLER (ABECO) 574
Technical Data Sheet (354.96KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Soft action desolder gun
  • Lightweight plastic housings
  • Recessed release button to prevent accidental operation
  • Housing separates to provide access for cleaning
  • Complies with European standards concerning static sensitive components CECC15

Product Information

Desolder Tool Type:
Pump
Tip / Nozzle Length:
20mm
Tip / Nozzle O.D.:
3mm
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85151900
Weight (kg):
.05

Alternatives

DESOLDERING, PUMP

WELLER

106 in stock

Price for: Each

1+ S$28.68

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.