Low

MITUTOYO  513-404T  DIAL INDICATOR, TEST

MITUTOYO 513-404T
Manufacturer:
MITUTOYO MITUTOYO
Manufacturer Part No:
513-404T
Order Code:
4416053
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 513 series from Mitutoyo are horizontal type dial test indicator set. These indicators perform easy and accurate measurement of narrow or recessed areas, inside and outside diameters, shrouded surfaces that conventional indicators cannot access.
  • No clutch structure for automatic reversal of measuring direction
  • Resolution of 0.01mm
  • Dial reading 0-40-0
  • Accuracy is 0.008mm
  • Resistant to water and dust, one piece bezel and crystal design with O-ring
  • Glare free flat crystal face has a scratch resistant coating
  • High sensitivity and quick response because of jewelled bearings
  • Carbide contact point is provided as standard

Product Information

Measuring Range Max:
0.8mm
Resolution:
0.01mm
Measuring Force Max:
0.3N
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
90178090
Weight (kg):
.26

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.