Low

MOLEX PREMISE NETWORK  PCD-00312-0E  PATCH CORD, CAT6, FTP, 5M

MOLEX PREMISE NETWORK PCD-00312-0E
Technical Data Sheet (45.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LAN Category:
Cat6
Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
16ft
Cable Length - Metric:
5m
Jacket Colour:
Grey
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85444290
Weight (kg):
.14

Alternatives

PATCH CORD, CAT 6, RJ45, 5M, GREY

MOLEX PREMISE NETWORK

17 in stock

Price for: Each

1+ S$25.95 15+ S$25.15 50+ S$23.81

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.