Low

MOLEX  02-09-1118  Contact, Socket, Crimp, 18 AWG, Tin Plated Contacts, 0.093"(2.36mm) Diameter Housings

MOLEX 02-09-1118
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-1118
Order Code:
9731504
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Tin Plated Contacts
For Use With:
0.093"(2.36mm) Diameter Housings
Wire Size AWG Min:
22AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.36

Alternatives

Contact, Standard .093" Series, Socket, 22 AWG, 18 AWG, Crimp, Brass

MOLEX

73,118 in stock

Price for: Each

1+ S$0.275 10+ S$0.216 25+ S$0.185 50+ S$0.178 more…

Buy

Contact, SUPERSEAL 1.5 Series, Socket, 16 AWG, 18 AWG, Crimp, Copper

AMP FROM TE CONNECTIVITY

Cut Tape
6,070 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.799 200+ S$0.663

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.