Low

MOLEX  03-09-1042  Connector Housing, Single Row, Standard .093" Series, 4 Ways, 5.03 mm

MOLEX 03-09-1042
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-09-1042
Order Code:
2063754
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Product Information

Product Range:
Standard .093" Series
Gender:
Receptacle
No. of Positions:
4Ways
Pitch Spacing:
5.03mm
For Use With:
1189, 1190, 1434, 1973 Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.002245

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.