Low

MOLEX  03-09-2042  CONNECTOR HOUSING, PLUG, 4 POSITION, 1ROW, 5.03MM

MOLEX 03-09-2042
MOLEX 03-09-2042
Technical Data Sheet (40.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 03-09-2042
MOLEX 03-09-2042

 

Product Information

Product Range:
Standard .093" Series
Gender:
Plug
No. of Positions:
4Ways
Pitch Spacing:
5.03mm
For Use With:
1189, 1190, 1434, 1973 Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.0022

Alternatives

PLUG & SOCKET HOUSING, PLUG, 4 POSITION, 5.03MM

TE CONNECTIVITY / AMP

3,654 in stock

Price for: Each

1+ S$0.328 10+ S$0.298 100+ S$0.275 250+ S$0.257 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.