Low

MOLEX  171450-0106.  CONNECTOR, RECEPTACLE, 60 POSITION, 2ROW, 0.8MM

MOLEX 171450-0106.
Technical Data Sheet (38.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.8mm
No. of Contacts:
60Contacts
Gender:
Receptacle
Product Range:
SpeedStack 171450 Series
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00198

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.