Low

MOLEX  22-01-2061  CONNECTOR, HOUSING, RECEPTACLE, 6 POSITION, 2.54MM

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-01-2061
Order Code:
4234170
Technical Datasheet:
See all Technical Docs
MOLEX 22-01-2061
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
KK Series
Gender:
Receptacle
No. of Positions:
6Ways
Pitch Spacing:
2.54mm
For Use With:
2759, 4809 Series Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001134

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.