Low

MOLEX  22-05-1102  KK Wire-to-Board Header, Right Angle, Friction Lock, 10 Way, Tin (Sn) Plating

MOLEX 22-05-1102
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
22-05-1102
Order Code:
9731067
Product Range
5046 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
5046 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.007938

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.