Low

MOLEX  26-11-6034  Board-To-Board Connector, 3.96 mm, 3 Contacts, Receptacle, Through Hole, 1 Rows

MOLEX 26-11-6034
Technical Data Sheet (55.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.96mm
No. of Contacts:
3Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.089

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.