Low

MOLEX  34691-6081.  CONNECTOR, RECTANGULAR, HEADER, 8 POSITION, PCB

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34691-6081.
Order Code:
2408868
Technical Datasheet:
See all Technical Docs
MOLEX 34691-6081.
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Stac64 34691 Series
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
8Contacts
Pitch Spacing:
2.54mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.00499

Similar Products