A Premier Farnell Company
2013/05/26
Image is for illustrative purposes only.
Please refer to product description
Availability
Price For:
1 Each
Minimum Order Quantity:
1
Order Multiple Quantity:
1
Unit Price:
S$1.45
Price
Qty
List Price
1 - 9
S$1.45
10 - 49
S$1.34
50 - 99
S$1.25
100 - 249
S$1.16
250 - 499
S$1.08
500 - 999
S$1.01
1000 - 2499
S$0.96
2500 - 4999
S$0.90
5000+
S$0.86
Legislation and Environmental
Weight (kg):
0.002
Country of Origin:
CN
China
Country in which last significant manufacturing process was carried out
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Order Code
Manufacturer Part No
Manufacturer
/ Description
Availability
Price
Qty
34803-0211
MOLEX
CRIMP SOCKET, CTX64, 22 AWG
Connector Type:Contact, Crimp; Series:CTX64; For Use With:34729 Series 2.54mm Stac64 Right Angle Receptacles; Current Rating:7A; Contact Plating:Tin;
Price For:
1 Each
1+
S$0.073
10+
S$0.067
50+
S$0.06
100+
S$0.055
more...
34803-0212
MOLEX
CRIMP SOCKET, CTX64, 20 AWG
Connector Type:Contact, Crimp; Series:CTX64; For Use With:34729 Series 2.54mm Stac64 Right Angle Receptacles; Current Rating:7A; Contact Plating:Tin;
Price For:
1 Each
1+
S$0.071
10+
S$0.065
50+
S$0.058
100+
S$0.054
more...
34691-0201
MOLEX
HEADER, STAC64, R/A, POL B, 20WAY
Connector Type:Rectangular; Series:Stac64; Contact Termination:Through Hole Right Angle; Gender:Header; No. of Contacts:20;
Please Call
Price For:
1 Each
1+
S$2.03
10+
S$1.87
50+
S$1.75
100+
S$1.63
more...
Contact Me When In Stock
Community
Like to see more information about this product from customers like yourself?
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----