Low

MOLEX  38-00-1435  Board-To-Board Connector, 15 Contacts, Receptacle, 2.54 mm, Through Hole, 1 Rows

Technical Data Sheet (38.68KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MOLEX 38-00-1435
Video

Product Information

Product Range:
-
No. of Contacts:
15Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.0154

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.