Low

MOLEX  38-00-2099  Wire-To-Board Connector, 26 AWG, 7.87 mm, 9 Contacts, Receptacle, IDC / IDT, 1 Rows

MOLEX 38-00-2099
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
38-00-2099
Order Code:
9731989
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
7.87mm
No. of Contacts:
9Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
IDC / IDT
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.