Low

MOLEX  39-00-0059  Contact, Mini-Fit® Jr.™, 5556 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

MOLEX 39-00-0059
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0059
Order Code:
2063723
Product Range
5556 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Positive locking housings
  • Polarized mating geometry
  • Scoop-proof housings
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging

Product Information

Product Range:
5556 Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Tin Plated Contacts
For Use With:
Mini-Fit Series Housings Connectors
Wire Size AWG Min:
24AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000364

Alternatives

CONTACT, SOCKET, 22-18AWG, CRIMP

AMP - TE CONNECTIVITY

6,400 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.272 10+ S$0.262 25+ S$0.195 50+ S$0.167 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.