Low

MOLEX  39-00-0153  Contact, Socket, 24 AWG, 18 AWG, Crimp, Phosphor Bronze

MOLEX 39-00-0153
Technical Data Sheet (93.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
18AWG
Contact Plating:
Gold Plated Contacts
For Use With:
Mini-Fit Series Housings Connectors
Wire Size AWG Min:
24AWG
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002

Alternatives

Rectangular Power Contact, Mini-Fit Jr. 5556 Series, Gold Plated Contacts, Phosphor Bronze, Socket

MOLEX

Cut Tape
540 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.992 10+ S$0.924 25+ S$0.832 50+ S$0.739 more…

Buy

Contact, AMP-DUAC Series, Socket, Crimp, 18 AWG, Gold Plated Contacts, AMP-DUAC Connectors

AMP FROM TE CONNECTIVITY

9,864 in stock

Price for: Each

1+ S$0.835 25+ S$0.756 50+ S$0.683 100+ S$0.549 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.