Low

MOLEX  503469-0200  Board-To-Board Connector, Right Angle, 3.7 mm, 2 Contacts, Plug, Flexi-Mate 503469 Series

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
503469-0200
Order Code:
1848358
Technical Datasheet:
See all Technical Docs
MOLEX 503469-0200
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
3.7mm
No. of Contacts:
2Contacts
Gender:
Plug
Product Range:
Flexi-Mate 503469 Series
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000624

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.