Low

MOLEX  53261-0771.  CONNECTOR, HEADER, 7 POSITION, 1ROW, 1.25MM

MOLEX 53261-0771.
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53261-0771.
Order Code:
2407787
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.25mm
No. of Contacts:
7Contacts
Gender:
Header
Product Range:
PicoBlade 53261 Series
Contact Termination Type:
Surface Mount
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000692

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.