Low

MOLEX  90123-0120  Wire-To-Board Connector, C-Grid III 90123 Series, 20 Contacts, Receptacle, 2.54 mm, Crimp, 1 Rows

MOLEX 90123-0120
Technical Data Sheet (23.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
C-Grid III 90123 Series
No. of Contacts:
20Contacts
Gender:
Receptacle
Pitch Spacing:
2.54mm
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
-
Contact Material:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
India

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002

Alternatives

WIRE-BOARD CONNECTOR RECEPTACLE 20 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

46 in stock

Price for: Each

1+ S$3.34 25+ S$2.81 50+ S$2.69 100+ S$2.58 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.