Low

MOLEX  90131-0766  Wire-To-Board Connector, Vertical, 2.54 mm, 12 Contacts, Header, C-Grid III 90131 Series

MOLEX 90131-0766
Technical Data Sheet (31.17KB) EN Technical Data Sheet (22.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
12Contacts
Gender:
Header
Product Range:
C-Grid III 90131 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001814

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.