Low

MULTICOMP  1.5KE12CA  TVS DIODE, 90A, 16.7V, BI-DIRECTIONAL, DO-201

MULTICOMP 1.5KE12CA
Technical Data Sheet (135.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
10.2V
Clamping Voltage Vc Max:
16.7V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
11.4V
Breakdown Voltage Max:
12.6V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.000998

Alternatives

1.5KE12CA

1500 W TVS Diode 12 V Bidirectional 53X0659

MULTICOMP

4,800 in stock

Price for: Each (Supplied on Full Reel)

1200+ S$0.218 5000+ S$0.198

Buy

TVS Diode, 1.5KE Series, Bidirectional, 10.2 V, 16.7 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

148 in stock

Price for: Each

1+ S$1.14 10+ S$0.881 100+ S$0.568 1250+ S$0.455 more…

Buy

TVS DIODE, 1.5KW, 12V, 1.5KE

VISHAY

360 in stock

Price for: Each (Supplied on Cut Tape)

20+ S$0.824 100+ S$0.632 500+ S$0.507 1000+ S$0.448 more…

Buy

TVS DIODE, 1.5KW, 12V, DO-201AE

FAIRCHILD SEMICONDUCTOR

735 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.14 10+ S$0.881 100+ S$0.568 1250+ S$0.455 more…

Buy

TVS DIODE, 1.5KW, 12V, DO-201

LITTELFUSE

891 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.952 10+ S$0.748 100+ S$0.567 500+ S$0.482 more…

Buy

Associated Products