Low

MULTICOMP  1.5KE43CA  TVS DIODE, 25.3A, 59.3V, BI-DIRECTIONAL, DO-201

MULTICOMP 1.5KE43CA
Technical Data Sheet (135.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
36.8V
Clamping Voltage Vc Max:
59.3V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
40.9V
Breakdown Voltage Max:
45.2V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.001021

Alternatives

1.5KE43CA

TVS - Diode, 25.3A, 59.3V, Bidirectional, DO-201

MULTICOMP

Short Lead Time

Price for: Each (Supplied on Full Reel)

1200+ S$0.218 5000+ S$0.198

Buy

TVS DIODE, 1.5KW, 43V, DO-201

LITTELFUSE

2,553 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.364

Buy

TVS Diode, Bidirectional, 33.3 V, 53.9 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,594 in stock

Price for: Each

1+ S$0.939 10+ S$0.739 100+ S$0.478 1250+ S$0.382 more…

Buy

TVS DIODE, 1.5KW, 39V, DO-201AE

FAIRCHILD SEMICONDUCTOR

1,594 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.939 10+ S$0.739 100+ S$0.478 1250+ S$0.382 more…

Buy

TVS DIODE, 1.5KW, 43V, DO-201, FULL REEL

LITTELFUSE

1,200 in stock

Price for: Each (Supplied on Full Reel)

1200+ S$0.87 2400+ S$0.705 3600+ S$0.546 6000+ S$0.486

Buy

TVS Diode, 1.5KE Series, Bidirectional, 36.8 V, 59.3 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

596 in stock

Price for: Each

1+ S$0.939 10+ S$0.739 100+ S$0.478 1250+ S$0.382 more…

Buy

Associated Products