Low

MULTICOMP  1.5KE56CA  TVS DIODE, 19.5A, 77V, BI-DIRECTIONAL, DO-201

MULTICOMP 1.5KE56CA
Technical Data Sheet (135.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Bidirectional
Reverse Stand-Off Voltage Vrwm:
47.8V
Clamping Voltage Vc Max:
77V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
53.2V
Breakdown Voltage Max:
58.8V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85363030
Weight (kg):
.001026

Alternatives

1.5KE56CA

1500 W TVS Diode 56 V Bidirectional 53X0691

MULTICOMP

2,400 in stock

Price for: Each (Supplied on Full Reel)

1200+ S$0.218 5000+ S$0.198

Buy

TVS Diode, 1.5KE Series, Bidirectional, 47.8 V, 77 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

20 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.921 10+ S$0.725 100+ S$0.469 1250+ S$0.375 more…

Buy

TVS Diode, TVS, 1.5KE Series, Bidirectional, 43.6 V, 70.1 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,777 in stock

Price for: Each

1+ S$0.921 10+ S$0.725 100+ S$0.469 1250+ S$0.375 more…

Buy

Associated Products