Low

MULTICOMP  25.404.5  PLUG, 4MM, STACKABLE, BLUE

MULTICOMP 25.404.5
Technical Data Sheet (183.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Gender:
Plug
Current Rating:
16A
Voltage Rating:
Contact Plating:
Nickel Plated Contacts
Contact Material:
Brass
Connector Colour:
Blue
Contact Termination Type:
Screw
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.007

Alternatives

PLUG, 4MM, STACKABLE, BLUE

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.57 10+ S$1.20 25+ S$0.932 50+ S$0.797 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.