Low

MULTICOMP  G3039  Non Metallic Enclosure, IP65, Multipurpose, ABS (Acrylonitrile Butadiene Styrene), Grey, 150 mm

MULTICOMP G3039
Technical Data Sheet (201.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The multipurpose enclosures from Multicomp are ABS (Acrylonitrile Butadiene Styrene) enclosures moulded in dark grey colour suitable for PCB assemblies. These are designed to house PCB boards or for equipment interfacing.
  • Easily drilled or punched
  • Tongue and groove sealing system with neoprene gasket
  • Operating temperature range -20°C to +80°C
  • Designed to IP65 NEMA 4 specification
  • Wall mounting holes and lid fixing screws are outside the sealing area to prevent moisture and dust
  • Internal guide slots for mounting PCB assemblies vertically
  • Internal base allow fixing of PCB's horizontally

Product Information

Enclosure Type:
Multipurpose
Enclosure Material:
ABS (Acrylonitrile Butadiene Styrene)
Body Colour:
Grey
External Height - Metric:
150mm
External Width - Metric:
360mm
External Depth - Metric:
200mm
IP Rating:
IP65
NEMA Rating:
Not Rated
External Height - Imperial:
5.91"
External Width - Imperial:
14.17"
External Depth - Imperial:
7.87"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Safety

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
1.625