Low

MULTICOMP  HT221M1CB-0813(E)  Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Axial Leaded, 8 mm

MULTICOMP HT221M1CB-0813(E)
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
220µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
-
Height:
13mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
1.025ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.002