Low

MULTICOMP  HT222M1AB-1322(E)  Electrolytic Capacitor, 2200 µF, 10 V, ± 20%, Axial Leaded, 13 mm

MULTICOMP HT222M1AB-1322(E)
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
HT222M1AB-1322(E)
Order Code:
9418814

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
10V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
13mm
Packaging:
Each
Lead Spacing:
-
Height:
22mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.132ohm
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.004