Low

MULTICOMP  LV222M1EB-1628(E)  Electrolytic Capacitor, 2200 µF, 25 V, ± 20%, Axial Leaded, 16 mm

MULTICOMP LV222M1EB-1628(E)
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
LV222M1EB-1628(E)
Order Code:
9418466

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
25V
Product Range:
-
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Diameter:
16mm
Packaging:
Each
Lead Spacing:
-
Height:
28mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
1000 hours @ 85°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.006

Alternatives