MULTICOMP  MC0063W0603114R7  SMD Chip Resistor, Thick Film, 14.7 ohm, 50 V, 0603 [1608 Metric], 63 mW, ± 1%, MC Series

MULTICOMP MC0063W0603114R7
MULTICOMP MC0063W0603114R7
Technical Data Sheet (551.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC0063W0603114R7
MULTICOMP MC0063W0603114R7

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C


Product Information

Voltage Rating:
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
Resistance Tolerance:
± 1%
Product Range:
MC Series
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute


  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
Country of Origin:

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Tariff No:
Weight (kg):

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.